Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B39R00JE70HE | |
|---|---|
DigiKey Part Number | CW02B39R00JE70HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B39R00JE70HE |
Description | RES 39 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B39R00JE70HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B39R00JE12HE | Vishay Dale | 0 | CW02B39R00JE12HE-ND | ¥646.30000 | Parametric Equivalent |
| CW02B39R00JE12HS | Vishay Dale | 0 | CW02B39R00JE12HS-ND | ¥492.08000 | Parametric Equivalent |
| CW02B39R00JE70 | Vishay Dale | 0 | CW02B39R00JE70-ND | ¥148.74100 | Parametric Equivalent |
| CW02B39R00JE70HS | Vishay Dale | 0 | CW02B39R00JE70HS-ND | ¥199.86600 | Parametric Equivalent |
| CW02B39R00JS70 | Vishay Dale | 0 | CWC-39TR-ND | ¥162.42100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥192.01700 | ¥192,017 |
| Unit Price without JCT: | ¥192.01700 |
|---|---|
| Unit Price with JCT: | ¥211.21870 |


