
WSL25123L000FTA | |
---|---|
DigiKey Part Number | 541-WSL25123L000FTATR-ND - Tape & Reel (TR) 541-WSL25123L000FTACT-ND - Cut Tape (CT) 541-WSL25123L000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FTA |
Description | RES 0.003 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥574.00000 | ¥574 |
10 | ¥386.00000 | ¥3,860 |
25 | ¥334.96000 | ¥8,374 |
50 | ¥303.02000 | ¥15,151 |
100 | ¥275.85000 | ¥27,585 |
250 | ¥246.07600 | ¥61,519 |
500 | ¥227.45000 | ¥113,725 |
1,000 | ¥218.28700 | ¥218,287 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥202.15300 | ¥404,306 |
4,000 | ¥190.51200 | ¥762,048 |
6,000 | ¥184.53550 | ¥1,107,213 |
Unit Price without JCT: | ¥574.00000 |
---|---|
Unit Price with JCT: | ¥631.40000 |