Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R8200JE73HS | |
|---|---|
DigiKey Part Number | CW010R8200JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010R8200JE73HS |
Description | RES 0.82 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R8200JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R8200JB12 | Vishay Dale | 0 | CW010R8200JB12-ND | ¥788.78000 | Parametric Equivalent |
| CW010R8200JE12 | Vishay Dale | 0 | CW010R8200JE12-ND | ¥721.81000 | Parametric Equivalent |
| CW010R8200JE123 | Vishay Dale | 0 | CW010R8200JE123-ND | ¥721.81000 | Parametric Equivalent |
| CW010R8200JE12HS | Vishay Dale | 0 | CW010R8200JE12HS-ND | ¥669.83000 | Parametric Equivalent |
| CW010R8200JE73 | Vishay Dale | 0 | CW010R8200JE73-ND | ¥576.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥470.35800 | ¥235,179 |
| Unit Price without JCT: | ¥470.35800 |
|---|---|
| Unit Price with JCT: | ¥517.39380 |


