Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R6200KE12 | |
|---|---|
DigiKey Part Number | CW010R6200KE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R6200KE12 |
Description | RES 0.62 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R6200KE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R6200JE12 | Vishay Dale | 0 | CW010R6200JE12-ND | ¥721.81000 | Parametric Equivalent |
| CW010R6200JE123 | Vishay Dale | 0 | CW010R6200JE123-ND | ¥721.81000 | Parametric Equivalent |
| CW010R6200JE12HS | Vishay Dale | 0 | CW010R6200JE12HS-ND | ¥669.83000 | Parametric Equivalent |
| CW010R6200JE73 | Vishay Dale | 0 | CW010R6200JE73-ND | ¥576.57000 | Parametric Equivalent |
| CW010R6200JE733 | Vishay Dale | 0 | CW010R6200JE733-ND | ¥576.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥638.42000 | ¥63,842 |
| Unit Price without JCT: | ¥638.42000 |
|---|---|
| Unit Price with JCT: | ¥702.26200 |


