CW010R1600JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥788.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥721.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥576.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥576.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥630.14600
Datasheet
160 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1600JE12

DigiKey Part Number
CW010R1600JE12-ND
Manufacturer
Manufacturer Product Number
CW010R1600JE12
Description
RES 0.16 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1600JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R1600JB12Vishay Dale0CW010R1600JB12-ND¥788.78000Parametric Equivalent
CW010R1600JE123Vishay Dale0CW010R1600JE123-ND¥721.81000Parametric Equivalent
CW010R1600JE73Vishay Dale0CW010R1600JE73-ND¥576.57000Parametric Equivalent
CW010R1600JE733Vishay Dale0CW010R1600JE733-ND¥576.57000Parametric Equivalent
CW010R1600JS73Vishay Dale0CW010R1600JS73-ND¥630.14600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥721.81000¥72,181
Manufacturers Standard Package
Unit Price without JCT:¥721.81000
Unit Price with JCT:¥793.99100