Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R1300JE12 | |
|---|---|
DigiKey Part Number | CW010R1300JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R1300JE12 |
Description | RES 0.13 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R1300JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R1300JE123 | Vishay Dale | 0 | CW010R1300JE123-ND | ¥4.34340 | Parametric Equivalent |
| CW010R1300JE12HS | Vishay Dale | 0 | CW010R1300JE12HS-ND | ¥4.03060 | Parametric Equivalent |
| CW010R1300JE73 | Vishay Dale | 0 | CW010R1300JE73-ND | ¥3.46944 | Parametric Equivalent |
| CW010R1300JE733 | Vishay Dale | 0 | CW010R1300JE733-ND | ¥3.46944 | Parametric Equivalent |
| CW010R1300JE73HS | Vishay Dale | 0 | CW010R1300JE73HS-ND | ¥2.83032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥721.81000 | ¥72,181 |
| Unit Price without JCT: | ¥721.81000 |
|---|---|
| Unit Price with JCT: | ¥793.99100 |


