Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01043R00JE73HE | |
|---|---|
DigiKey Part Number | CW01043R00JE73HE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01043R00JE73HE |
Description | RES 43 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01043R00JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01043R00JE12 | Vishay Dale | 0 | CW01043R00JE12-ND | ¥521.71000 | Parametric Equivalent |
| CW01043R00JE123 | Vishay Dale | 0 | CW01043R00JE123-ND | ¥521.71000 | Parametric Equivalent |
| CW01043R00JE12HE | Vishay Dale | 0 | CW01043R00JE12HE-ND | ¥745.06000 | Parametric Equivalent |
| CW01043R00JE12HS | Vishay Dale | 0 | CW01043R00JE12HS-ND | ¥638.42000 | Parametric Equivalent |
| CW01043R00JE73 | Vishay Dale | 0 | CW01043R00JE73-ND | ¥347.91600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥449.79200 | ¥224,896 |
| Unit Price without JCT: | ¥449.79200 |
|---|---|
| Unit Price with JCT: | ¥494.77120 |


