Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0103K900KE73 | |
|---|---|
DigiKey Part Number | CW0103K900KE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0103K900KE73 |
Description | RES 3.9K OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CW0103K900KE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0103K900JB12 | Vishay Dale | 0 | CW0103K900JB12-ND | ¥622.66000 | Parametric Equivalent |
| CW0103K900JE12 | Vishay Dale | 0 | CW0103K900JE12-ND | ¥569.78000 | Parametric Equivalent |
| CW0103K900JE123 | Vishay Dale | 0 | CW0103K900JE123-ND | ¥569.78000 | Parametric Equivalent |
| CW0103K900JE12HS | Vishay Dale | 0 | CW0103K900JE12HS-ND | ¥669.83000 | Parametric Equivalent |
| CW0103K900JE73 | Vishay Dale | 0 | CW0103K900JE73-ND | ¥378.26800 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | ¥378.26800 | ¥189,134 |
| Unit Price without JCT: | ¥378.26800 |
|---|---|
| Unit Price with JCT: | ¥416.09480 |


