CW01031R60JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥521.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥347.91600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥406.08800
Datasheet
31.6 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01031R60JE12

DigiKey Part Number
CW01031R60JE12-ND
Manufacturer
Manufacturer Product Number
CW01031R60JE12
Description
RES 31.6 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01031R60JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01031R60JE123Vishay Dale0CW01031R60JE123-ND¥521.71000Parametric Equivalent
CW01031R60JE73Vishay Dale0CW01031R60JE73-ND¥347.91600Parametric Equivalent
CW01031R60JE733Vishay Dale0CW01031R60JE733-ND¥406.08800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥521.71000¥52,171
Manufacturers Standard Package
Unit Price without JCT:¥521.71000
Unit Price with JCT:¥573.88100