CW010312R0KE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥521.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥521.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥347.91600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥406.08800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥378.26800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥521.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥521.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥347.91600
Datasheet
312 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010312R0KE733

DigiKey Part Number
CW010312R0KE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010312R0KE733
Description
RES 312 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
312 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010312R0KE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010312R0JE12Vishay Dale0CW010312R0JE12-ND¥521.71000Parametric Equivalent
CW010312R0JE123Vishay Dale0CW010312R0JE123-ND¥521.71000Parametric Equivalent
CW010312R0JE73Vishay Dale0CW010312R0JE73-ND¥347.91600Parametric Equivalent
CW010312R0JE733Vishay Dale0CW010312R0JE733-ND¥406.08800Parametric Equivalent
CW010312R0JS70Vishay Dale0CW010312R0JS70-ND¥378.26800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥406.08800¥203,044
Manufacturers Standard Package
Unit Price without JCT:¥406.08800
Unit Price with JCT:¥446.69680