Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01011R00KE733 | |
|---|---|
DigiKey Part Number | CW01011R00KE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01011R00KE733 |
Description | RES 11 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01011R00KE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01011R00JE12 | Vishay Dale | 0 | CW01011R00JE12-ND | ¥521.71000 | Parametric Equivalent |
| CW01011R00JE123 | Vishay Dale | 0 | CW01011R00JE123-ND | ¥521.71000 | Parametric Equivalent |
| CW01011R00JE12HS | Vishay Dale | 0 | CW01011R00JE12HS-ND | ¥638.42000 | Parametric Equivalent |
| CW01011R00JE73 | Vishay Dale | 0 | CW01011R00JE73-ND | ¥347.91600 | Parametric Equivalent |
| CW01011R00JE733 | Vishay Dale | 0 | CW01011R00JE733-ND | ¥406.08800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥406.08800 | ¥203,044 |
| Unit Price without JCT: | ¥406.08800 |
|---|---|
| Unit Price with JCT: | ¥446.69680 |


