
CW0052K500JB12 | |
|---|---|
DigiKey Part Number | 541-CW0052K500JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW0052K500JB12 |
Description | CW-5 2.5K 5% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0052K500JE12 | Vishay Dale | 105 | 541-CW0052K500JE12-ND | ¥505.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥515.00000 | ¥515 |
| 10 | ¥344.30000 | ¥3,443 |
| 25 | ¥298.12000 | ¥7,453 |
| 50 | ¥269.22000 | ¥13,461 |
| 100 | ¥244.64000 | ¥24,464 |
| 300 | ¥212.99333 | ¥63,898 |
| 500 | ¥200.83800 | ¥100,419 |
| 1,000 | ¥186.51800 | ¥186,518 |
| 5,000 | ¥161.04380 | ¥805,219 |
| Unit Price without JCT: | ¥515.00000 |
|---|---|
| Unit Price with JCT: | ¥566.50000 |

