
CW00520K00JE73 | |
|---|---|
DigiKey Part Number | CWD-20KRTR-ND - Tape & Reel (TR) CWD-20KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00520K00JE73 |
Description | RES 20K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00520K00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥522.00000 | ¥522 |
| 10 | ¥349.30000 | ¥3,493 |
| 25 | ¥302.52000 | ¥7,563 |
| 50 | ¥273.28000 | ¥13,664 |
| 100 | ¥248.40000 | ¥24,840 |
| 250 | ¥221.14800 | ¥55,287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥208.17800 | ¥104,089 |
| 1,000 | ¥193.40300 | ¥193,403 |
| 1,500 | ¥185.81533 | ¥278,723 |
| 2,500 | ¥177.23280 | ¥443,082 |
| 3,500 | ¥172.11800 | ¥602,413 |
| 5,000 | ¥167.12220 | ¥835,611 |
| Unit Price without JCT: | ¥522.00000 |
|---|---|
| Unit Price with JCT: | ¥574.20000 |

