
CW0051R000JE73 | |
|---|---|
DigiKey Part Number | 541-CW0051R000JE73TR-ND - Tape & Reel (TR) 541-CW0051R000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0051R000JE73 |
Description | RES 1 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051R000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR051R000JE12 | Vishay Dale | 50 | ALSR5J-1.0-ND | ¥477.00000 | Direct |
| CW0051R000JE12 | Vishay Dale | 97 | 541-CW0051R000JE12-ND | ¥512.00000 | Parametric Equivalent |
| WW5JT1R00 | Stackpole Electronics Inc | 264 | 738-WW5JT1R00CT-ND | ¥209.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥396.00000 | ¥396 |
| 10 | ¥262.90000 | ¥2,629 |
| 25 | ¥227.00000 | ¥5,675 |
| 50 | ¥204.50000 | ¥10,225 |
| 100 | ¥185.35000 | ¥18,535 |
| 250 | ¥164.36400 | ¥41,091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥194.58400 | ¥97,292 |
| 1,000 | ¥180.65200 | ¥180,652 |
| 1,500 | ¥173.49533 | ¥260,243 |
| 2,500 | ¥165.40240 | ¥413,506 |
| 3,500 | ¥160.58000 | ¥562,030 |
| 5,000 | ¥155.86920 | ¥779,346 |
| Unit Price without JCT: | ¥396.00000 |
|---|---|
| Unit Price with JCT: | ¥435.60000 |

