1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051R000JE73

DigiKey Part Number
541-CW0051R000JE73TR-ND - Tape & Reel (TR)
541-CW0051R000JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0051R000JE73
Description
RES 1 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0051R000JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR051R000JE12Vishay Dale50ALSR5J-1.0-ND¥477.00000Direct
CW0051R000JE12Vishay Dale97541-CW0051R000JE12-ND¥512.00000Parametric Equivalent
WW5JT1R00Stackpole Electronics Inc264738-WW5JT1R00CT-ND¥209.00000Direct
In-Stock: 206
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥396.00000¥396
10¥262.90000¥2,629
25¥227.00000¥5,675
50¥204.50000¥10,225
100¥185.35000¥18,535
250¥164.36400¥41,091
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥194.58400¥97,292
1,000¥180.65200¥180,652
1,500¥173.49533¥260,243
2,500¥165.40240¥413,506
3,500¥160.58000¥562,030
5,000¥155.86920¥779,346
Manufacturers Standard Package
Unit Price without JCT:¥396.00000
Unit Price with JCT:¥435.60000