
CW0051K000JE73HS | |
|---|---|
DigiKey Part Number | 541-4213-2-ND - Tape & Reel (TR) 541-4213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0051K000JE73HS |
Description | RES 1K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K000JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥588.00000 | ¥588 |
| 10 | ¥395.40000 | ¥3,954 |
| 25 | ¥342.96000 | ¥8,574 |
| 50 | ¥310.16000 | ¥15,508 |
| 100 | ¥282.28000 | ¥28,228 |
| 250 | ¥251.75200 | ¥62,938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥237.30000 | ¥118,650 |
| 1,000 | ¥220.74600 | ¥220,746 |
| 1,500 | ¥212.24333 | ¥318,365 |
| 2,500 | ¥202.62680 | ¥506,567 |
| 3,500 | ¥196.89657 | ¥689,138 |
| 5,000 | ¥191.29900 | ¥956,495 |
| Unit Price without JCT: | ¥588.00000 |
|---|---|
| Unit Price with JCT: | ¥646.80000 |

