Upgrade
Similar
Similar
Similar

CSC08A031K00GEK | |
|---|---|
DigiKey Part Number | CSC1.0KQ-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A031K00GEK |
Description | RES ARRAY 4 RES 1K OHM 8SIP |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 1k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC08A031K00FEK | Vishay Dale | 1,425 | CSC1.0KS-ND | ¥547.00000 | Upgrade |
| MSP08A031K00GEJ | Vishay Dale | 0 | MSP1.0KE-ND | ¥647.38690 | Similar |
| 4308R-102-102LF | Bourns Inc. | 2,047 | 4308R-2-102LF-ND | ¥738.00000 | Similar |
| 4608M-102-102LF | Bourns Inc. | 0 | 4608M-102-102LF-ND | ¥25.43900 | Similar |





