Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CRCW25126R80JNTH | |
|---|---|
DigiKey Part Number | CRCW25126R80JNTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25126R80JNTH |
Description | RES SMD 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R80JNTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25126R80JNEHHP | Vishay Dale | 0 | CRCW25126R80JNEHHP-ND | ¥37.33825 | Upgrade |
| CRCW25126R80FKTG | Vishay Dale | 0 | CRCW25126R80FKTG-ND | ¥31.07750 | Parametric Equivalent |
| CRCW25126R80FNEG | Vishay Dale | 0 | CRCW25126R80FNEG-ND | ¥14.88750 | Parametric Equivalent |
| CRCW25126R80FNTG | Vishay Dale | 0 | CRCW25126R80FNTG-ND | ¥27.36750 | Parametric Equivalent |
| CRCW25126R80JNTG | Vishay Dale | 0 | CRCW25126R80JNTG-ND | ¥28.53800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥21.18950 | ¥84,758 |
| Unit Price without JCT: | ¥21.18950 |
|---|---|
| Unit Price with JCT: | ¥23.30845 |




