
CRCW25123R90JNEG | |
|---|---|
DigiKey Part Number | 541-3.9XTR-ND - Tape & Reel (TR) 541-3.9XCT-ND - Cut Tape (CT) 541-3.9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R90JNEG |
Description | RES SMD 3.9 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R90JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2512JT3R90 | Stackpole Electronics Inc | 28,784 | 738-RPC2512JT3R90CT-ND | ¥78.00000 | Direct |
| AC2512FK-073R9L | YAGEO | 9,055 | YAG5132CT-ND | ¥86.00000 | Upgrade |
| RC2512FK-073R9L | YAGEO | 2,156 | 13-RC2512FK-073R9LCT-ND | ¥76.00000 | Similar |
| RC2512JK-073R9L | YAGEO | 10,176 | 13-RC2512JK-073R9LCT-ND | ¥63.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.80000 | ¥238 |
| 25 | ¥19.16000 | ¥479 |
| 50 | ¥16.48000 | ¥824 |
| 100 | ¥14.39000 | ¥1,439 |
| 250 | ¥12.27200 | ¥3,068 |
| 500 | ¥11.05200 | ¥5,526 |
| 1,000 | ¥10.08100 | ¥10,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥8.96050 | ¥17,921 |
| 4,000 | ¥8.37200 | ¥33,488 |
| 6,000 | ¥8.08550 | ¥48,513 |
| 10,000 | ¥7.77500 | ¥77,750 |
| 14,000 | ¥7.59729 | ¥106,362 |
| 20,000 | ¥7.42915 | ¥148,583 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

