Upgrade
Direct
Direct
Similar
Similar
Similar

CRCW2512374KFKEG | |
|---|---|
DigiKey Part Number | CRCW2512374KFKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512374KFKEG |
Description | RES SMD 374K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512374KFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512374KFKEGHP | Vishay Dale | 0 | CRCW2512374KFKEGHP-ND | ¥43.62050 | Upgrade |
| ERJ-1TNF3743U | Panasonic Industry | 0 | PT374KAFCT-ND | ¥128.00000 | Direct |
| RMCF2512FT374K | Stackpole Electronics Inc | 0 | RMCF2512FT374K-ND | ¥7.43425 | Direct |
| AC2512FK-07374KL | YAGEO | 0 | AC2512FK-07374KL-ND | ¥13.85625 | Similar |
| ERJ-S1TF3743U | Panasonic Industry | 0 | ERJ-S1TF3743U-ND | ¥41.87950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.10300 | ¥22,206 |
| Unit Price without JCT: | ¥11.10300 |
|---|---|
| Unit Price with JCT: | ¥12.21330 |







