
CRCW25121R50JNEGHP | |
|---|---|
DigiKey Part Number | 541-1.5RATR-ND - Tape & Reel (TR) 541-1.5RACT-ND - Cut Tape (CT) 541-1.5RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R50JNEGHP |
Description | RES SMD 1.5 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R50JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥165.00000 | ¥165 |
| 10 | ¥102.40000 | ¥1,024 |
| 25 | ¥88.48000 | ¥2,212 |
| 50 | ¥80.46000 | ¥4,023 |
| 100 | ¥74.10000 | ¥7,410 |
| 250 | ¥67.65600 | ¥16,914 |
| 500 | ¥63.92800 | ¥31,964 |
| 1,000 | ¥60.95900 | ¥60,959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥56.38350 | ¥112,767 |
| 4,000 | ¥54.57275 | ¥218,291 |
| 6,000 | ¥53.68933 | ¥322,136 |
| 10,000 | ¥52.73170 | ¥527,317 |
| 14,000 | ¥52.18300 | ¥730,562 |
| 20,000 | ¥51.66380 | ¥1,033,276 |
| Unit Price without JCT: | ¥165.00000 |
|---|---|
| Unit Price with JCT: | ¥181.50000 |

