Similar

CRCW251214R7FKEGHP | |
|---|---|
DigiKey Part Number | CRCW251214R7FKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251214R7FKEGHP |
Description | RES SMD 14.7 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251214R7FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT14R7 | Stackpole Electronics Inc | 0 | RHC2512FT14R7-ND | ¥49.16850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥39.02600 | ¥78,052 |
| Unit Price without JCT: | ¥39.02600 |
|---|---|
| Unit Price with JCT: | ¥42.92860 |


