
CRCW251214R7FKEG | |
|---|---|
DigiKey Part Number | 541-14.7AFTR-ND - Tape & Reel (TR) 541-14.7AFCT-ND - Cut Tape (CT) 541-14.7AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251214R7FKEG |
Description | RES SMD 14.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251214R7FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥24.60000 | ¥246 |
| 25 | ¥19.80000 | ¥495 |
| 50 | ¥17.08000 | ¥854 |
| 100 | ¥14.92000 | ¥1,492 |
| 250 | ¥12.74800 | ¥3,187 |
| 500 | ¥11.49400 | ¥5,747 |
| 1,000 | ¥10.49800 | ¥10,498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.34200 | ¥18,684 |
| 4,000 | ¥8.73800 | ¥34,952 |
| 6,000 | ¥8.44383 | ¥50,663 |
| 10,000 | ¥8.12500 | ¥81,250 |
| 14,000 | ¥7.94236 | ¥111,193 |
| 20,000 | ¥7.76975 | ¥155,395 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

