
CRCW2512102RFKEGHP | |
|---|---|
DigiKey Part Number | 541-102RTR-ND - Tape & Reel (TR) 541-102RCT-ND - Cut Tape (CT) 541-102RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512102RFKEGHP |
Description | RES SMD 102 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512102RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥125.00000 | ¥125 |
| 10 | ¥75.40000 | ¥754 |
| 25 | ¥64.36000 | ¥1,609 |
| 50 | ¥57.86000 | ¥2,893 |
| 100 | ¥52.78000 | ¥5,278 |
| 250 | ¥47.60400 | ¥11,901 |
| 500 | ¥44.61000 | ¥22,305 |
| 1,000 | ¥42.22900 | ¥42,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥38.81250 | ¥77,625 |
| 4,000 | ¥37.36225 | ¥149,449 |
| 6,000 | ¥36.65467 | ¥219,928 |
| 10,000 | ¥35.88780 | ¥358,878 |
| 14,000 | ¥35.44836 | ¥496,277 |
| 20,000 | ¥35.03275 | ¥700,655 |
| Unit Price without JCT: | ¥125.00000 |
|---|---|
| Unit Price with JCT: | ¥137.50000 |

