
CRCW2010220RFKEFHP | |
|---|---|
DigiKey Part Number | 541-220PTR-ND - Tape & Reel (TR) 541-220PCT-ND - Cut Tape (CT) 541-220PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010220RFKEFHP |
Description | RES SMD 220 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010220RFKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥53.50000 | ¥535 |
| 25 | ¥44.80000 | ¥1,120 |
| 50 | ¥39.82000 | ¥1,991 |
| 100 | ¥35.86000 | ¥3,586 |
| 250 | ¥31.85600 | ¥7,964 |
| 500 | ¥29.54200 | ¥14,771 |
| 1,000 | ¥27.70100 | ¥27,701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.12900 | ¥96,516 |
| 8,000 | ¥23.23750 | ¥185,900 |
| 12,000 | ¥22.80292 | ¥273,635 |
| 20,000 | ¥22.33150 | ¥446,630 |
| 28,000 | ¥22.06143 | ¥617,720 |
| 40,000 | ¥21.80600 | ¥872,240 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

