
74LVC16374ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC16374ADGG,118TR-ND - Tape & Reel (TR) 1727-74LVC16374ADGG,118CT-ND - Cut Tape (CT) 1727-74LVC16374ADGG,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16374ADGG,118 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16374ADGG,118 Models |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥96.60000 | ¥966 |
| 25 | ¥86.88000 | ¥2,172 |
| 100 | ¥76.25000 | ¥7,625 |
| 250 | ¥71.16800 | ¥17,792 |
| 500 | ¥68.10200 | ¥34,051 |
| 1,000 | ¥67.55800 | ¥67,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥63.50950 | ¥127,019 |
| 4,000 | ¥61.80225 | ¥247,209 |
| 6,000 | ¥60.94750 | ¥365,685 |
| 10,000 | ¥60.00030 | ¥600,003 |
| 14,000 | ¥59.44693 | ¥832,257 |
| 20,000 | ¥58.91445 | ¥1,178,289 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

