
CRCW12186R81FNEK | |
---|---|
DigiKey Part Number | CRCW12186R81FNEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12186R81FNEK |
Description | RES SMD 6.81 OHM 1% 1W 1218 |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12186R81FNEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥22.20900 | ¥88,836 |
Unit Price without JCT: | ¥22.20900 |
---|---|
Unit Price with JCT: | ¥24.42990 |