Direct

CRCW1218430RFKEK | |
|---|---|
DigiKey Part Number | CRCW1218430RFKEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1218430RFKEK |
Description | RES SMD 430 OHM 1% 1W 1218 |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218430RFKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1218430RFKTK | Vishay Dale | 0 | CRCW1218430RFKTK-ND | ¥30.89550 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.56375 | ¥74,255 |
| Unit Price without JCT: | ¥18.56375 |
|---|---|
| Unit Price with JCT: | ¥20.42013 |


