
CRCW12183R00FKEKHP | |
---|---|
DigiKey Part Number | 541-3.00ANTR-ND - Tape & Reel (TR) 541-3.00ANCT-ND - Cut Tape (CT) 541-3.00ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12183R00FKEKHP |
Description | RES SMD 3 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12183R00FKEKHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥259.00000 | ¥259 |
10 | ¥174.30000 | ¥1,743 |
25 | ¥154.84000 | ¥3,871 |
50 | ¥143.66000 | ¥7,183 |
100 | ¥134.73000 | ¥13,473 |
250 | ¥125.69200 | ¥31,423 |
500 | ¥121.86400 | ¥60,932 |
1,000 | ¥119.43700 | ¥119,437 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥123.74550 | ¥494,982 |
Unit Price without JCT: | ¥259.00000 |
---|---|
Unit Price with JCT: | ¥284.90000 |