
CRCW12182R00FKEKHP | |
|---|---|
DigiKey Part Number | 541-2.00ANTR-ND - Tape & Reel (TR) 541-2.00ANCT-ND - Cut Tape (CT) 541-2.00ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12182R00FKEKHP |
Description | RES SMD 2 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12182R00FKEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥327.00000 | ¥327 |
| 10 | ¥223.00000 | ¥2,230 |
| 25 | ¥199.36000 | ¥4,984 |
| 50 | ¥185.70000 | ¥9,285 |
| 100 | ¥174.81000 | ¥17,481 |
| 250 | ¥163.76400 | ¥40,941 |
| 500 | ¥157.36400 | ¥78,682 |
| 1,000 | ¥152.26900 | ¥152,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥139.50525 | ¥558,021 |
| 8,000 | ¥137.02713 | ¥1,096,217 |
| 12,000 | ¥135.81808 | ¥1,629,817 |
| Unit Price without JCT: | ¥327.00000 |
|---|---|
| Unit Price with JCT: | ¥359.70000 |

