Parametric Equivalent
Parametric Equivalent

CRCW12107R15FKTC | |
|---|---|
DigiKey Part Number | CRCW12107R15FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12107R15FKTC |
Description | RES SMD 7.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107R15FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12107R15FKEA | Vishay Dale | 0 | CRCW12107R15FKEA-ND | ¥7.17860 | Parametric Equivalent |
| CRCW12107R15FKTA | Vishay Dale | 0 | CRCW12107R15FKTA-ND | ¥13.76620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥11.57605 | ¥231,521 |
| Unit Price without JCT: | ¥11.57605 |
|---|---|
| Unit Price with JCT: | ¥12.73366 |


