CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210360RJNEA

DigiKey Part Number
541-360VTR-ND - Tape & Reel (TR)
541-360VCT-ND - Cut Tape (CT)
541-360VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210360RJNEA
Description
RES SMD 360 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210360RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,353
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥29.00000¥29
10¥14.50000¥145
25¥11.40000¥285
50¥9.60000¥480
100¥7.36000¥736
250¥6.22800¥1,557
500¥5.87800¥2,939
1,000¥5.43000¥5,430
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.60040¥23,002
10,000¥3.22820¥32,282
15,000¥3.21067¥48,160
25,000¥3.19076¥79,769
35,000¥3.17880¥111,258
50,000¥3.16708¥158,354
60,000¥3.16143¥189,686
120,000¥3.14185¥377,022
Manufacturers Standard Package
Unit Price without JCT:¥29.00000
Unit Price with JCT:¥31.90000