
CRCW12102K10FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12102K10FKEATR-ND - Tape & Reel (TR) 541-CRCW12102K10FKEACT-ND - Cut Tape (CT) 541-CRCW12102K10FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K10FKEA |
Description | RES SMD 2.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K10FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF2101U | Panasonic Industry | 21,321 | P2.10KAACT-ND | ¥52.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.30000 | ¥173 |
| 25 | ¥13.68000 | ¥342 |
| 50 | ¥11.60000 | ¥580 |
| 100 | ¥10.00000 | ¥1,000 |
| 250 | ¥8.37600 | ¥2,094 |
| 500 | ¥7.44200 | ¥3,721 |
| 1,000 | ¥6.70200 | ¥6,702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.31220 | ¥26,561 |
| 10,000 | ¥4.98140 | ¥49,814 |
| 15,000 | ¥4.82013 | ¥72,302 |
| 25,000 | ¥4.64540 | ¥116,135 |
| 35,000 | ¥4.54540 | ¥159,089 |
| 50,000 | ¥4.45078 | ¥222,539 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

