
CRCW1210100KJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1210100KJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1210100KJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1210100KJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100KJNEAIF |
Description | CRCW1210-IF 200 100K 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100KJNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥45.20000 | ¥452 |
| 25 | ¥37.64000 | ¥941 |
| 50 | ¥33.20000 | ¥1,660 |
| 100 | ¥29.73000 | ¥2,973 |
| 250 | ¥26.21200 | ¥6,553 |
| 500 | ¥24.17000 | ¥12,085 |
| 1,000 | ¥22.55300 | ¥22,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.20540 | ¥96,027 |
| 10,000 | ¥18.47680 | ¥184,768 |
| 15,000 | ¥18.12153 | ¥271,823 |
| 25,000 | ¥17.73624 | ¥443,406 |
| 35,000 | ¥17.51563 | ¥613,047 |
| 50,000 | ¥17.30684 | ¥865,342 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

