
CRCW12066R80JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW12066R80JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW12066R80JNEAIFCT-ND - Cut Tape (CT) 541-CRCW12066R80JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066R80JNEAIF |
Description | RES SMD 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066R80JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-076R8L | YAGEO | 14,770 | 13-SR1206JR-076R8LCT-ND | ¥50.00000 | Direct |
| RMCF1206JT6R80 | Stackpole Electronics Inc | 4,437 | RMCF1206JT6R80CT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥44.40000 | ¥444 |
| 25 | ¥36.84000 | ¥921 |
| 50 | ¥32.50000 | ¥1,625 |
| 100 | ¥29.08000 | ¥2,908 |
| 250 | ¥25.60400 | ¥6,401 |
| 500 | ¥23.59800 | ¥11,799 |
| 1,000 | ¥22.00500 | ¥22,005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.71640 | ¥93,582 |
| 10,000 | ¥17.99910 | ¥179,991 |
| 15,000 | ¥17.64913 | ¥264,737 |
| 25,000 | ¥17.26976 | ¥431,744 |
| 35,000 | ¥17.05260 | ¥596,841 |
| 50,000 | ¥16.84690 | ¥842,345 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

