
CRCW1206422RFKEA | |
|---|---|
DigiKey Part Number | 541-422FTR-ND - Tape & Reel (TR) 541-422FCT-ND - Cut Tape (CT) 541-422FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206422RFKEA |
Description | RES SMD 422 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206422RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.60000 | ¥86 |
| 25 | ¥6.64000 | ¥166 |
| 50 | ¥5.52000 | ¥276 |
| 100 | ¥4.60000 | ¥460 |
| 250 | ¥3.70800 | ¥927 |
| 500 | ¥3.19800 | ¥1,599 |
| 1,000 | ¥2.79200 | ¥2,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.06960 | ¥10,348 |
| 10,000 | ¥1.89040 | ¥18,904 |
| 15,000 | ¥1.80320 | ¥27,048 |
| 25,000 | ¥1.70880 | ¥42,720 |
| 35,000 | ¥1.65477 | ¥57,917 |
| 50,000 | ¥1.60372 | ¥80,186 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

