Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW12062R37FNEB | |
|---|---|
DigiKey Part Number | CRCW12062R37FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062R37FNEB |
Description | RES SMD 2.37 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R37FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062R37FKEA | Vishay Dale | 14,930 | 541-2.37FFCT-ND | ¥20.00000 | Parametric Equivalent |
| CRCW12062R37FKEC | Vishay Dale | 0 | CRCW12062R37FKEC-ND | ¥2.04990 | Parametric Equivalent |
| CRCW12062R37FKTA | Vishay Dale | 0 | CRCW12062R37FKTA-ND | ¥4.36460 | Parametric Equivalent |
| CRCW12062R37FNEA | Vishay Dale | 0 | 541-2.37FTR-ND | ¥2.60820 | Parametric Equivalent |
| CRCW12062R37FNTA | Vishay Dale | 0 | CRCW12062R37FNTA-ND | ¥3.30020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.37380 | ¥47,476 |
| Unit Price without JCT: | ¥2.37380 |
|---|---|
| Unit Price with JCT: | ¥2.61118 |



