
CRCW12062R26FKEA | |
|---|---|
DigiKey Part Number | 541-2.26FFTR-ND - Tape & Reel (TR) 541-2.26FFCT-ND - Cut Tape (CT) 541-2.26FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R26FKEA |
Description | RES SMD 2.26 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R26FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.00000 | ¥100 |
| 25 | ¥7.64000 | ¥191 |
| 50 | ¥6.34000 | ¥317 |
| 100 | ¥5.35000 | ¥535 |
| 250 | ¥4.34000 | ¥1,085 |
| 500 | ¥3.76200 | ¥1,881 |
| 1,000 | ¥3.30900 | ¥3,309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.48580 | ¥12,429 |
| 10,000 | ¥2.28340 | ¥22,834 |
| 15,000 | ¥2.18480 | ¥32,772 |
| 25,000 | ¥2.07804 | ¥51,951 |
| 35,000 | ¥2.01703 | ¥70,596 |
| 50,000 | ¥1.95930 | ¥97,965 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

