
CRCW120622R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0UTR-ND - Tape & Reel (TR) 541-22.0UCT-ND - Cut Tape (CT) 541-22.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0FKEAHP |
Description | RES SMD 22 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.90000 | ¥239 |
| 25 | ¥19.20000 | ¥480 |
| 50 | ¥16.56000 | ¥828 |
| 100 | ¥14.42000 | ¥1,442 |
| 250 | ¥12.30400 | ¥3,076 |
| 500 | ¥11.08200 | ¥5,541 |
| 1,000 | ¥10.11100 | ¥10,111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.23540 | ¥41,177 |
| 10,000 | ¥7.80010 | ¥78,001 |
| 15,000 | ¥7.58780 | ¥113,817 |
| 25,000 | ¥7.35784 | ¥183,946 |
| 35,000 | ¥7.22609 | ¥252,913 |
| 50,000 | ¥7.10148 | ¥355,074 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

