
CRCW0402200RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402200RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402200RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402200RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200RJNEDHP |
Description | RES SMD 200 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥8.84000 | ¥221 |
| 50 | ¥7.42000 | ¥371 |
| 100 | ¥6.27000 | ¥627 |
| 250 | ¥5.12400 | ¥1,281 |
| 500 | ¥4.47000 | ¥2,235 |
| 1,000 | ¥3.95400 | ¥3,954 |
| 5,000 | ¥3.13120 | ¥15,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.78340 | ¥27,834 |
| 20,000 | ¥2.60070 | ¥52,014 |
| 30,000 | ¥2.51180 | ¥75,354 |
| 50,000 | ¥2.41540 | ¥120,770 |
| 70,000 | ¥2.36021 | ¥165,215 |
| 100,000 | ¥2.30802 | ¥230,802 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

