
CRCW1206130KFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206130KFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206130KFKEACCT-ND - Cut Tape (CT) 541-CRCW1206130KFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206130KFKEAC |
Description | RES 130K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206130KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT130K | Stackpole Electronics Inc | 210,551 | 738-RMCF1206FT130KCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.40000 | ¥160 |
| 50 | ¥5.26000 | ¥263 |
| 100 | ¥4.39000 | ¥439 |
| 250 | ¥3.52400 | ¥881 |
| 500 | ¥3.02800 | ¥1,514 |
| 1,000 | ¥2.64100 | ¥2,641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.94740 | ¥9,737 |
| 10,000 | ¥1.77540 | ¥17,754 |
| 15,000 | ¥1.69167 | ¥25,375 |
| 25,000 | ¥1.60108 | ¥40,027 |
| 35,000 | ¥1.54929 | ¥54,225 |
| 50,000 | ¥1.50030 | ¥75,015 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

