Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080582K0JNEBC | |
|---|---|
DigiKey Part Number | CRCW080582K0JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080582K0JNEBC |
Description | RES 82K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080582K0JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080582K0JNEB | Vishay Dale | 0 | CRCW080582K0JNEB-ND | ¥0.97185 | Upgrade |
| CRCW080582K0JNTC | Vishay Dale | 0 | CRCW080582K0JNTC-ND | ¥2.63755 | Upgrade |
| CRCW080582K0FKEAC | Vishay Dale | 38,388 | 541-CRCW080582K0FKEACCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW080582K0FKEBC | Vishay Dale | 0 | CRCW080582K0FKEBC-ND | ¥1.14634 | Parametric Equivalent |
| CRCW080582K0JNEAC | Vishay Dale | 0 | CRCW080582K0JNEAC-ND | ¥0.93858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.78130 | ¥39,065 |
| Unit Price without JCT: | ¥0.78130 |
|---|---|
| Unit Price with JCT: | ¥0.85943 |








