
CRCW08056R65FKEA | |
|---|---|
DigiKey Part Number | 541-6.65CCTR-ND - Tape & Reel (TR) 541-6.65CCCT-ND - Cut Tape (CT) 541-6.65CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R65FKEA |
Description | RES SMD 6.65 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R65FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.00000 | ¥90 |
| 25 | ¥6.80000 | ¥170 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.72000 | ¥472 |
| 250 | ¥3.80400 | ¥951 |
| 500 | ¥3.28000 | ¥1,640 |
| 1,000 | ¥2.86800 | ¥2,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.13020 | ¥10,651 |
| 10,000 | ¥1.94750 | ¥19,475 |
| 15,000 | ¥1.85860 | ¥27,879 |
| 25,000 | ¥1.76236 | ¥44,059 |
| 35,000 | ¥1.70729 | ¥59,755 |
| 50,000 | ¥1.65524 | ¥82,762 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

