CRCW08054R99FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9,820
Unit Price: ¥22.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31,672
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥3.03280
Datasheet

Upgrade


YAGEO
In Stock: 8,059
Unit Price: ¥20.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥13.44700
Datasheet

Similar


YAGEO
In Stock: 31,240
Unit Price: ¥18.00000
Datasheet
4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R99FNTA

DigiKey Part Number
CRCW08054R99FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054R99FNTA
Description
RES SMD 4.99 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R99FNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.96780¥19,839
Manufacturers Standard Package
Unit Price without JCT:¥3.96780
Unit Price with JCT:¥4.36458