
CRCW0805402RFKEA | |
|---|---|
DigiKey Part Number | 541-402CTR-ND - Tape & Reel (TR) 541-402CCT-ND - Cut Tape (CT) 541-402CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805402RFKEA |
Description | RES SMD 402 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805402RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805402RFKEAHP | Vishay Dale | 19,665 | 541-402TCT-ND | ¥35.00000 | Upgrade |
| RCS0805402RFKEA | Vishay Dale | 5,190 | 541-RCS0805402RFKEACT-ND | ¥35.00000 | Upgrade |
| ERJ-6ENF4020V | Panasonic Industry | 33,102 | P402CCT-ND | ¥20.00000 | Direct |
| RMCF0805FT402R | Stackpole Electronics Inc | 337,759 | RMCF0805FT402RCT-ND | ¥17.00000 | Direct |
| AC0805FR-07402RL | YAGEO | 7,483 | 13-AC0805FR-07402RLCT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.52000 | ¥226 |
| 100 | ¥3.74000 | ¥374 |
| 250 | ¥2.98400 | ¥746 |
| 500 | ¥2.55000 | ¥1,275 |
| 1,000 | ¥2.20900 | ¥2,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.60440 | ¥8,022 |
| 10,000 | ¥1.45360 | ¥14,536 |
| 15,000 | ¥1.38020 | ¥20,703 |
| 25,000 | ¥1.30084 | ¥32,521 |
| 35,000 | ¥1.25546 | ¥43,941 |
| 50,000 | ¥1.21256 | ¥60,628 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

