
CRCW08053R92FKEA | |
---|---|
cms-digikey-product-number | 541-3.92CCTR-ND - Tape & Reel (TR) 541-3.92CCCT-ND - Cut Tape (CT) 541-3.92CCDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW08053R92FKEA |
cms-description | RES SMD 3.92 OHM 1% 1/4W 0805 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW08053R92FKEA Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥8.00000 | ¥80 |
25 | ¥6.16000 | ¥154 |
50 | ¥5.08000 | ¥254 |
100 | ¥4.26000 | ¥426 |
250 | ¥3.43600 | ¥859 |
500 | ¥2.96200 | ¥1,481 |
1,000 | ¥2.58900 | ¥2,589 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | ¥2.03880 | ¥10,194 |
10,000 | ¥1.71540 | ¥17,154 |
15,000 | ¥1.53667 | ¥23,050 |
25,000 | ¥1.35824 | ¥33,956 |
35,000 | ¥1.35220 | ¥47,327 |
50,000 | ¥1.34620 | ¥67,310 |
60,000 | ¥1.34332 | ¥80,599 |
120,000 | ¥1.33338 | ¥160,006 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |