Parametric Equivalent
Direct
Parametric Equivalent

CRCW08053R09FNEB | |
|---|---|
DigiKey Part Number | CRCW08053R09FNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053R09FNEB |
Description | RES SMD 3.09 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.09 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R09FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053R09FNEA | Vishay Dale | 0 | 541-3.09CTR-ND | ¥2.16870 | Parametric Equivalent |
| RMCF0805FT3R09 | Stackpole Electronics Inc | 1,445 | 738-RMCF0805FT3R09CT-ND | ¥17.00000 | Direct |
| RK73H2ATTD3R09F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2ATTD3R09FCT-ND | ¥1.23600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.16870 | ¥43,374 |
| Unit Price without JCT: | ¥2.16870 |
|---|---|
| Unit Price with JCT: | ¥2.38557 |




