
CRCW08053R09FKEA | |
|---|---|
DigiKey Part Number | 541-3.09CCTR-ND - Tape & Reel (TR) 541-3.09CCCT-ND - Cut Tape (CT) 541-3.09CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R09FKEA |
Description | RES SMD 3.09 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.09 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R09FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.80000 | ¥88 |
| 25 | ¥6.80000 | ¥170 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.69000 | ¥469 |
| 250 | ¥3.78400 | ¥946 |
| 500 | ¥3.26400 | ¥1,632 |
| 1,000 | ¥2.85300 | ¥2,853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.11820 | ¥10,591 |
| 10,000 | ¥1.93610 | ¥19,361 |
| 15,000 | ¥1.84753 | ¥27,713 |
| 25,000 | ¥1.75168 | ¥43,792 |
| 35,000 | ¥1.69680 | ¥59,388 |
| 50,000 | ¥1.64494 | ¥82,247 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

