
CRCW08052R00JNEA | |
|---|---|
DigiKey Part Number | 541-2.0ATR-ND - Tape & Reel (TR) 541-2.0ACT-ND - Cut Tape (CT) 541-2.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R00JNEA |
Description | RES SMD 2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R00JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.64000 | ¥116 |
| 50 | ¥3.78000 | ¥189 |
| 100 | ¥3.12000 | ¥312 |
| 250 | ¥2.46000 | ¥615 |
| 500 | ¥2.08800 | ¥1,044 |
| 1,000 | ¥1.79500 | ¥1,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.28060 | ¥6,403 |
| 10,000 | ¥1.15150 | ¥11,515 |
| 15,000 | ¥1.08873 | ¥16,331 |
| 25,000 | ¥1.02084 | ¥25,521 |
| 35,000 | ¥0.98203 | ¥34,371 |
| 50,000 | ¥0.94534 | ¥47,267 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

