2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R00FNEA

DigiKey Part Number
541-CRCW08052R00FNEATR-ND - Tape & Reel (TR)
541-CRCW08052R00FNEACT-ND - Cut Tape (CT)
541-CRCW08052R00FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R00FNEA
Description
RES SMD 2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R00FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,892
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.60640¥13,032
10,000¥2.39770¥23,977
15,000¥2.29593¥34,439
25,000¥2.18580¥54,645
35,000¥2.12280¥74,298
50,000¥2.06320¥103,160
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥10.00000¥100
25¥7.64000¥191
50¥6.34000¥317
100¥5.35000¥535
250¥4.34800¥1,087
500¥3.78000¥1,890
1,000¥3.32500¥3,325
Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥9.80000¥98
50¥6.34000¥317
100¥5.37000¥537
500¥3.78200¥1,891
1,000¥3.30700¥3,307
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000